


STGP8NC60KD | |
|---|---|
DigiKey Part Number | 497-7481-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP8NC60KD |
Description | IGBT 600V 15A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP8NC60KD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 19 nC |
Series | Td (on/off) @ 25°C 17ns/72ns |
Packaging Tube | Test Condition 390V, 3A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 23.5 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.75V @ 15V, 3A | Supplier Device Package TO-220 |
Power - Max 65 W | Base Product Number |
Switching Energy 55µJ (on), 85µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 50 | 0,69760 € | 34,88 € |
| 100 | 0,62210 € | 62,21 € |
| 500 | 0,48964 € | 244,82 € |
| 1.000 | 0,44700 € | 447,00 € |
| 2.000 | 0,41114 € | 822,28 € |
| 5.000 | 0,37233 € | 1.861,65 € |
| 10.000 | 0,34836 € | 3.483,60 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

