IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-220
Traction Inverter Power Stages in Electric Vehicles

STGP40V60F

DigiKey Part Number
497-13872-5-ND
Manufacturer
Manufacturer Product Number
STGP40V60F
Description
IGBT TRENCH FS 600V 80A TO-220
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 283 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP40V60F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
456µJ (on), 411µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
226 nC
Part Status
Obsolete
Td (on/off) @ 25°C
52ns/208ns
IGBT Type
Trench Field Stop
Test Condition
400V, 40A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Supplier Device Package
TO-220
Power - Max
283 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGWA40HP65FB2STMicroelectronics34497-19059-ND4,56000 €MFR Recommended
In-Stock: 288
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,99000 €3,99 €
502,04700 €102,35 €
1001,85960 €185,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €