Similar

STGP3NB60KD | |
|---|---|
DigiKey Part Number | STGP3NB60KD-ND |
Manufacturer | |
Manufacturer Product Number | STGP3NB60KD |
Description | IGBT 600V 10A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 10 A 50 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 14 nC |
Series | Td (on/off) @ 25°C 14ns/33ns |
Packaging Tube | Test Condition 480V, 3A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 45 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 3A | Supplier Device Package TO-220 |
Power - Max 50 W | Base Product Number |
Switching Energy 30µJ (on), 58µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF6NC60HD | STMicroelectronics | 2.003 | 497-STGF6NC60HD-ND | 1,53000 € | Similar |


