Similar

STGP3NB60F | |
|---|---|
DigiKey Part Number | 497-2653-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP3NB60F |
Description | IGBT 600V 6A 68W TO220 |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 68 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 16 nC |
Series | Td (on/off) @ 25°C 12.5ns/105ns |
Packaging Tube | Test Condition 480V, 3A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 45 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 3A | Supplier Device Package TO-220 |
Power - Max 68 W | Base Product Number |
Switching Energy 125µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF6NC60HD | STMicroelectronics | 2.003 | 497-STGF6NC60HD-ND | 1,53000 € | Similar |


