


STGP30V60DF | |
|---|---|
DigiKey Part Number | 497-13762-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP30V60DF |
Description | IGBT TRENCH FS 600V 60A TO-220 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP30V60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 163 nC |
Packaging Tube | Td (on/off) @ 25°C 45ns/189ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 53 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 30A | Supplier Device Package TO-220 |
Power - Max 258 W | Base Product Number |
Switching Energy 383µJ (on), 233µJ (off) |

