IGBT 600 V 55 A 175 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGP30NC60S

DigiKey Part Number
497-9060-5-ND
Manufacturer
Manufacturer Product Number
STGP30NC60S
Description
IGBT 600V 55A TO-220
Customer Reference
Detailed Description
IGBT 600 V 55 A 175 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
300µJ (on), 1.28mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
96 nC
Packaging
Tube
Td (on/off) @ 25°C
21.5ns/180ns
Part Status
Obsolete
Test Condition
480V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
55 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 20A
Supplier Device Package
TO-220
Power - Max
175 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.