
STGP30NC60K | |
|---|---|
DigiKey Part Number | 497-7014-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP30NC60K |
Description | IGBT 600V 60A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 185 W Through Hole TO-220 |
Category | Switching Energy 350µJ (on), 435µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 96 nC |
Packaging Tube | Td (on/off) @ 25°C 29ns/120ns |
Part Status Obsolete | Test Condition 480V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 125 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 20A | Supplier Device Package TO-220 |
Power - Max 185 W | Base Product Number |

