
STGP20IH65DF | |
|---|---|
DigiKey Part Number | 497-STGP20IH65DF-ND |
Manufacturer | |
Manufacturer Product Number | STGP20IH65DF |
Description | IGBT TRENCH FS 650V 40A TO-220 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 159 W Through Hole TO-220 |
EDA/CAD Models | STGP20IH65DF Models |
Category | Power - Max 159 W |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Bulk | Gate Charge 56 nC |
Part Status Obsolete | Test Condition 400V, 20A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package TO-220 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 20A | Base Product Number |

