STGP19NC60WD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 14.278
Unit Price: 3,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 40
Unit Price: 1,90000 €
Datasheet
IGBT 600 V 40 A 125 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGP19NC60WD

DigiKey Part Number
497-6027-5-ND
Manufacturer
Manufacturer Product Number
STGP19NC60WD
Description
IGBT 600V 40A TO-220
Customer Reference
Detailed Description
IGBT 600 V 40 A 125 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP19NC60WD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 12A
Power - Max
125 W
Switching Energy
81µJ (on), 125µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
25ns/90ns
Test Condition
390V, 12A, 10Ohm, 15V
Reverse Recovery Time (trr)
31 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes