Similar
Similar

STGP19NC60W | |
|---|---|
DigiKey Part Number | 497-10091-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP19NC60W |
Description | IGBT 600V 40A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 130 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 53 nC |
Series | Td (on/off) @ 25°C 25ns/90ns |
Packaging Tube | Test Condition 390V, 12A, 10Ohm, 15V |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 12A | Supplier Device Package TO-220 |
Power - Max 130 W | Base Product Number |
Switching Energy 81µJ (on), 125µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP20N60H3XKSA1 | Infineon Technologies | 32 | IGP20N60H3XKSA1-ND | 1,99000 € | Similar |
| IKP20N60TXKSA1 | Infineon Technologies | 1.941 | 448-IKP20N60TXKSA1-ND | 2,45000 € | Similar |


