IGBT 600 V 25 A 95 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGP14N60D

DigiKey Part Number
497-8898-5-ND
Manufacturer
Manufacturer Product Number
STGP14N60D
Description
IGBT 600V 25A TO-220
Customer Reference
Detailed Description
IGBT 600 V 25 A 95 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
25 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 7A
Power - Max
95 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
390V, 7A, 10Ohm, 15V
Reverse Recovery Time (trr)
37 ns
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.