


STGP10NC60S | |
|---|---|
DigiKey Part Number | 497-10002-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NC60S |
Description | IGBT 600V 21A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 21 A 62.5 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 21 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 5A | |
Power - Max | 62.5 W | |
Switching Energy | 60µJ (on), 340µJ (off) | |
Input Type | Standard | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 19ns/160ns | |
Test Condition | 390V, 5A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

