Similar
Similar

STGP10NC60K | |
|---|---|
DigiKey Part Number | 497-5119-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NC60K |
Description | IGBT 600V 20A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10NC60K Models |
Category | Switching Energy 55µJ (on), 85µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 19 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/72ns |
Part Status Obsolete | Test Condition 390V, 5A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 5A | Supplier Device Package TO-220 |
Power - Max 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP10N60TXKSA1 | Infineon Technologies | 503 | IGP10N60TXKSA1-ND | 1,78000 € | Similar |
| IKP10N60TXKSA1 | Infineon Technologies | 49 | 448-IKP10N60TXKSA1-ND | 2,04000 € | Similar |


