Similar
Similar
Similar

STGP10NC60H | |
|---|---|
DigiKey Part Number | 497-5117-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NC60H |
Description | IGBT 600V 20A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 60 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10NC60H Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 19.2 nC |
Series | Td (on/off) @ 25°C 14.2ns/72ns |
Packaging Tube | Test Condition 390V, 5A, 10Ohm, 15V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 5A | Supplier Device Package TO-220 |
Power - Max 60 W | Base Product Number |
Switching Energy 31.8µJ (on), 95µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGD6NC60HDT4 | STMicroelectronics | 1.622 | 497-5112-1-ND | 1,46000 € | Similar |
| IGP10N60TXKSA1 | Infineon Technologies | 503 | IGP10N60TXKSA1-ND | 1,51000 € | Similar |
| IKP10N60TXKSA1 | Infineon Technologies | 53 | 448-IKP10N60TXKSA1-ND | 1,74000 € | Similar |



