
STGP10NB60SFP | |
|---|---|
DigiKey Part Number | STGP10NB60SFP-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NB60SFP |
Description | IGBT 600V 23A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 25 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Switching Energy 600µJ (on), 5mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 33 nC |
Packaging Tube | Td (on/off) @ 25°C 700ns/1.2µs |
Part Status Obsolete | Test Condition 480V, 10A, 1kOhm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 23 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 10A | Supplier Device Package TO-220FP |
Power - Max 25 W | Base Product Number |

