MFR Recommended

STGIPS20K60 | |
|---|---|
DigiKey Part Number | 497-10573-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIPS20K60 |
Description | IGBT IPM 600V 17A 25-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 17 A 25-PowerDIP Module (0.993", 25.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIPS20K60 Models |
Category | Current 17 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 2500VDC |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 25-PowerDIP Module (0.993", 25.23mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGIB15CH60TS-L | STMicroelectronics | 2 | 497-STGIB15CH60TS-L-ND | 12,44000 € | MFR Recommended |



