MFR Recommended

STGIPS14K60T | |
|---|---|
DigiKey Part Number | 497-12251-ND |
Manufacturer | |
Manufacturer Product Number | STGIPS14K60T |
Description | IGBT IPM 600V 14A 25-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 14 A 25-PowerDIP Module (0.993", 25.23mm) |
EDA/CAD Models | STGIPS14K60T Models |
Category | Current 14 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 2500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 25-PowerDIP Module (0.993", 25.23mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGIB8CH60TS-L | STMicroelectronics | 155 | 497-STGIB8CH60TS-L-ND | 12,29000 € | MFR Recommended |


