
STGIPQ8C60T-HZ | |
|---|---|
DigiKey Part Number | 497-17145-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ8C60T-HZ |
Description | IC MOTOR DRVR 13.5V-18V 26N2DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver IGBT 26-N2DIP |
Datasheet | Datasheet |
EDA/CAD Models | STGIPQ8C60T-HZ Models |
Category | Technology IGBT |
Manufacturer STMicroelectronics | Applications Appliance |
Series | Voltage - Supply 13.5V ~ 18V |
Packaging Tube | Voltage - Load 500V (Max) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC AC, Synchronous | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Supplier Device Package 26-N2DIP |
Output Configuration Half Bridge (3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 6,16200 € | 61,62 € |
| 360 | 4,02319 € | 1.448,35 € |
| 720 | 3,83518 € | 2.761,33 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

