
STGIPQ4C60T-HL | |
|---|---|
DigiKey Part Number | 497-STGIPQ4C60T-HL-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ4C60T-HL |
Description | IGBT IPM 600V 6A 26-DIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 6 A 26-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | STGIPQ4C60T-HL Models |
Category | Current 6 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 26-DIP Module |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,02286 € | 1.448,23 € |
| Unit Price without VAT: | 4,02286 € |
|---|---|
| Unit Price with VAT: | 4,78720 € |

