Similar

STGIPQ3HD60-HZ | |
|---|---|
DigiKey Part Number | STGIPQ3HD60-HZ-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ3HD60-HZ |
Description | IGBT IPM 600V 3A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerDIP Module, Offset Leads |
Category | Configuration 3 Phase Inverter |
Manufacturer STMicroelectronics | Current 3 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 1500Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 26-PowerDIP Module, Offset Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGIPQ3H60T-HZS | STMicroelectronics | 343 | 497-STGIPQ3H60T-HZS-ND | 7,78000 € | Similar |


