
STGIPQ3HD60-HL | |
|---|---|
DigiKey Part Number | STGIPQ3HD60-HL-ND |
Manufacturer | |
Manufacturer Product Number | STGIPQ3HD60-HL |
Description | IGBT IPM 600V 3A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerDIP Module (0.573", 14.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (0.573", 14.50mm) |

