Similar

STGIPN3HD60-H | |
|---|---|
DigiKey Part Number | STGIPN3HD60-H-ND |
Manufacturer | |
Manufacturer Product Number | STGIPN3HD60-H |
Description | IGBT IPM 600V 3A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole |


