STGIPL20K60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31
Unit Price: 44,44000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 20 A 38-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 20 A 38-PowerDIP Module, Offset Leads
38-SDIP Module

STGIPL20K60

DigiKey Part Number
497-11869-5-ND
Manufacturer
Manufacturer Product Number
STGIPL20K60
Description
IGBT IPM 600V 20A 38-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 38-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
STMicroelectronics
Voltage
600 V
Series
Voltage - Isolation
2500VDC
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
38-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAM65V05DF1onsemi31FAM65V05DF1-ND44,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes