Power Driver Module IGBT 3 Phase Inverter 1.2 kV 10 A 30-PowerDIP Module (1.413", 35.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIK10M120T

DigiKey Part Number
497-STGIK10M120T-ND
Manufacturer
Manufacturer Product Number
STGIK10M120T
Description
IGBT IPM 1.2KV 10A 30-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 10 A 30-PowerDIP Module (1.413", 35.90mm)
Datasheet
 Datasheet
EDA/CAD Models
STGIK10M120T Models
Product Attributes
Filter Similar Products
Category
Current
10 A
Manufacturer
STMicroelectronics
Voltage
1.2 kV
Series
Voltage - Isolation
2500Vrms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
30-PowerDIP Module (1.413", 35.90mm)
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,28000 €38,28 €
7225,08111 €1.805,84 €
Manufacturers Standard Package
Unit Price without VAT:38,28000 €
Unit Price with VAT:45,55320 €