Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STGIF7CH60S-X | |
|---|---|
DigiKey Part Number | 497-STGIF7CH60S-X-ND |
Manufacturer | |
Manufacturer Product Number | STGIF7CH60S-X |
Description | IGBT IPM 600V 10A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 26-PowerDIP Module (1.146", 29.10mm) |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1600Vrms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 26-PowerDIP Module (1.146", 29.10mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIP3D10A060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q4-ND | 6,20650 € | Parametric Equivalent |
| AIP3D10A060Q4N | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q4N-ND | 5,99967 € | Parametric Equivalent |
| AIP3D10A060Q6 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q6-ND | 5,58150 € | Parametric Equivalent |
| AIP3D10A060Q6N | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D10A060Q6N-ND | 5,69867 € | Parametric Equivalent |
| AIP3D15A060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP3D15A060Q4-ND | 7,35183 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 5,49679 € | 857,50 € |
| Unit Price without VAT: | 5,49679 € |
|---|---|
| Unit Price with VAT: | 6,54118 € |



