
STGIB8CH60TS-E | |
|---|---|
DigiKey Part Number | STGIB8CH60TS-E-ND |
Manufacturer | |
Manufacturer Product Number | STGIB8CH60TS-E |
Description | IGBT IPM 600V 12A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 12 A 26-PowerDIP Module (1.327", 33.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB8CH60TS-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 12 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.327", 33.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 5,91519 € | 922,77 € |
| Unit Price without VAT: | 5,91519 € |
|---|---|
| Unit Price with VAT: | 7,03908 € |

