Parametric Equivalent

STGIB15CH60S-L | |
|---|---|
DigiKey Part Number | STGIB15CH60S-L-ND |
Manufacturer | |
Manufacturer Product Number | STGIB15CH60S-L |
Description | IGBT IPM 600V 20A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 26-PowerDIP Module (1.157", 29.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB15CH60S-L Models |
Category | Current 20 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 26-PowerDIP Module (1.157", 29.40mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGIB15CH60TS-L | STMicroelectronics | 0 | 497-STGIB15CH60TS-L-ND | 12,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 7,36917 € | 1.149,59 € |
| Unit Price without VAT: | 7,36917 € |
|---|---|
| Unit Price with VAT: | 8,76931 € |


