Parametric Equivalent

STGIB10CH60S-L | |
|---|---|
DigiKey Part Number | STGIB10CH60S-L-ND |
Manufacturer | |
Manufacturer Product Number | STGIB10CH60S-L |
Description | IGBT IPM 600V 15A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.157", 29.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB10CH60S-L Models |
Category | Current 15 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 26-PowerDIP Module (1.157", 29.40mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGIB10CH60TS-L | STMicroelectronics | 325 | 497-16111-5-ND | 12,32000 € | Parametric Equivalent |


