
STGI25N36LZAG | |
|---|---|
DigiKey Part Number | 497-STGI25N36LZAG-ND |
Manufacturer | |
Manufacturer Product Number | STGI25N36LZAG |
Description | IGBT 350V 25A TO-262 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 350 V 25 A 150 W Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGI25N36LZAG Models |
Category | Gate Charge 25.7 nC |
Manufacturer STMicroelectronics | Td (on/off) @ 25°C 1.1µs/7.4µs |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 350 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 25 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 50 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 1.25V @ 4V, 6A | Supplier Device Package TO-262 (I2PAK) |
Power - Max 150 W | Base Product Number |
Input Type Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77915 € | 779,15 € |
| Unit Price without VAT: | 0,77915 € |
|---|---|
| Unit Price with VAT: | 0,92719 € |

