
STGH30H65DFB-2AG | |
|---|---|
DigiKey Part Number | 497-STGH30H65DFB-2AGTR-ND - Tape & Reel (TR) 497-STGH30H65DFB-2AGCT-ND - Cut Tape (CT) 497-STGH30H65DFB-2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGH30H65DFB-2AG |
Description | IGBT TRENCH FS 650V 60A H2PAK-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 260 W Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Category | Gate Charge 155 nC |
Manufacturer STMicroelectronics | Td (on/off) @ 25°C 24ns/170ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 400V, 30A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 28 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 60 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 90 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 260 W | Supplier Device Package H2PAK-2 |
Switching Energy 555µJ (on), 300µJ (off) | Base Product Number |
Input Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,39200 € | 23,92 € |
| 100 | 1,68250 € | 168,25 € |
| 500 | 1,42870 € | 714,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28230 € | 1.282,30 € |
| 2.000 | 1,20052 € | 2.401,04 € |
| 3.000 | 1,16723 € | 3.501,69 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

