STGFW30V60F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 274
Unit Price: 3,45000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,86250 €
Datasheet

Similar


IXYS
In Stock: 547
Unit Price: 6,26000 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 6,18000 €
Datasheet
IGBT Trench Field Stop 600 V 60 A 58 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 60 A 58 W Through Hole TO-3PF
Traction Inverter Power Stages in Electric Vehicles

STGFW30V60F

DigiKey Part Number
497-13955-5-ND
Manufacturer
Manufacturer Product Number
STGFW30V60F
Description
IGBT TRENCH FS 600V 60A TO-3PF
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 60 A 58 W Through Hole TO-3PF
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 30A
Power - Max
58 W
Switching Energy
383µJ (on), 233µJ (off)
Input Type
Standard
Gate Charge
163 nC
Td (on/off) @ 25°C
45ns/189ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes