STGFW30H65FB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 274
Unit Price: 3,62000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,27583 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,89163 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,19660 €
Datasheet
IGBT Trench Field Stop 650 V 60 A 58 W Through Hole TO-3PF-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGFW30H65FB

DigiKey Part Number
497-15123-5-ND
Manufacturer
Manufacturer Product Number
STGFW30H65FB
Description
IGBT TRENCH FS 650V 60A TO-3PF-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 58 W Through Hole TO-3PF-3
Datasheet
 Datasheet
EDA/CAD Models
STGFW30H65FB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
151µJ (on), 293µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
149 nC
Part Status
Obsolete
Td (on/off) @ 25°C
37ns/146ns
IGBT Type
Trench Field Stop
Test Condition
400V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-3PFM, SC-93-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Supplier Device Package
TO-3PF-3
Power - Max
58 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGFW40H65FBSTMicroelectronics274497-STGFW40H65FB-ND3,62000 €MFR Recommended
IXYH20N65C3IXYS0IXYH20N65C3-ND2,27583 €Similar
IXYH30N65C3IXYS0IXYH30N65C3-ND2,89163 €Similar
IXYH30N65C3H1IXYS0IXYH30N65C3H1-ND6,19660 €Similar
Obsolete
This product is no longer manufactured. View Substitutes