


STGFW20H65FB | |
|---|---|
DigiKey Part Number | 497-15122-5-ND |
Manufacturer | |
Manufacturer Product Number | STGFW20H65FB |
Description | IGBT TRENCH FS 650V 40A TO-3PF |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 52 W Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Switching Energy 77µJ (on), 170µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 120 nC |
Part Status Obsolete | Td (on/off) @ 25°C 30ns/139ns |
IGBT Type Trench Field Stop | Test Condition 400V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-3PFM, SC-93-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A | Supplier Device Package TO-3PF |
Power - Max 52 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGFW20V60F | STMicroelectronics | 281 | 497-13954-5-ND | 2,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 30 | 1,98167 € | 59,45 € |
| 120 | 1,63617 € | 196,34 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

