


STGFL6NC60D | |
|---|---|
DigiKey Part Number | 497-7479-5-ND |
Manufacturer | |
Manufacturer Product Number | STGFL6NC60D |
Description | IGBT 600V 7A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 7 A 22 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 12 nC |
Series | Td (on/off) @ 25°C 6.7ns/46ns |
Packaging Tube | Test Condition 390V, 3A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 30 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 7 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 25 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 3A | Supplier Device Package TO-220FP |
Power - Max 22 W | Base Product Number |
Switching Energy 46.5µJ (on), 23.5µJ (off) |

