


STGF5H60DF | |
|---|---|
DigiKey Part Number | 497-16481-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF5H60DF |
Description | IGBT TRENCH FS 600V 10A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 10 A 24 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF5H60DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 5A | |
Power - Max | 24 W | |
Switching Energy | 56µJ (on), 78.5µJ (off) | |
Input Type | Standard | |
Gate Charge | 43 nC | |
Td (on/off) @ 25°C | 30ns/140ns | |
Test Condition | 400V, 5A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 134.5 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 0,65920 € | 32,96 € |
| 100 | 0,58790 € | 58,79 € |
| 500 | 0,46244 € | 231,22 € |
| 1.000 | 0,42209 € | 422,09 € |
| 2.000 | 0,38814 € | 776,28 € |
| 5.000 | 0,35141 € | 1.757,05 € |
| 10.000 | 0,33628 € | 3.362,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

