IGBT 600 V 19 A 40 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGF35HF60W

DigiKey Part Number
497-12249-ND
Manufacturer
Manufacturer Product Number
STGF35HF60W
Description
IGBT 600V 19A TO-220FP
Customer Reference
Detailed Description
IGBT 600 V 19 A 40 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STGF35HF60W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
140 nC
Packaging
Tube
Td (on/off) @ 25°C
30ns/175ns
Part Status
Obsolete
Test Condition
400V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
19 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Supplier Device Package
TO-220FP
Power - Max
40 W
Base Product Number
Switching Energy
290µJ (on), 185µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.