
STGF30NC60S | |
|---|---|
DigiKey Part Number | STGF30NC60S-ND |
Manufacturer | |
Manufacturer Product Number | STGF30NC60S |
Description | IGBT 600V 22A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 22 A 40 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Switching Energy 300µJ (on), 1.28mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 96 nC |
Packaging Tube | Td (on/off) @ 25°C 21.5ns/180ns |
Part Status Obsolete | Test Condition 480V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 22 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 20A | Supplier Device Package TO-220FP |
Power - Max 40 W | Base Product Number |

