
STGF30H65DFB2 | |
|---|---|
DigiKey Part Number | 497-STGF30H65DFB2-ND |
Manufacturer | |
Manufacturer Product Number | STGF30H65DFB2 |
Description | IGBT TRENCH FS 650V 50A TO-220FP |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 50 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF30H65DFB2 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 90 nC |
Packaging Bulk | Td (on/off) @ 25°C 18.4ns/71ns |
Part Status Obsolete | Test Condition 400V, 30A, 6.8Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 115 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 30A | Supplier Device Package TO-220FP |
Power - Max 50 W | Base Product Number |
Switching Energy 270µJ (on), 310µJ (off) |

