
STGF20H65DFB2 | |
|---|---|
DigiKey Part Number | 497-STGF20H65DFB2-ND |
Manufacturer | |
Manufacturer Product Number | STGF20H65DFB2 |
Description | IGBT TRENCH FS 650V 40A TO-220FP |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 45 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF20H65DFB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 45 W | |
Switching Energy | 265µJ (on), 214µJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 16ns/78.8ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 215 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 50 | 1,00800 € | 50,40 € |
| 100 | 0,90520 € | 90,52 € |
| 500 | 0,72480 € | 362,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

