


STGF19NC60WD | |
|---|---|
DigiKey Part Number | 497-7477-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF19NC60WD |
Description | IGBT 600V 14A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 32 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 53 nC |
Series | Td (on/off) @ 25°C 25ns/90ns |
Packaging Tube | Test Condition 390V, 12A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 31 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 14 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 12A | Package / Case TO-220-3 Full Pack |
Power - Max 32 W | Supplier Device Package TO-220FP |
Switching Energy 81µJ (on), 125µJ (off) | Base Product Number |

