
STGF17NC60SD | |
|---|---|
DigiKey Part Number | 497-13580-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF17NC60SD |
Description | IGBT 600V 17A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 17 A 32 W Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 17 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 12A | |
Power - Max | 32 W | |
Switching Energy | 135µJ (on), 815µJ (off) | |
Input Type | Standard | |
Gate Charge | 54.5 nC | |
Td (on/off) @ 25°C | 17.5ns/175ns | |
Test Condition | 480V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,55100 € | 15,51 € |
| 100 | 1,07690 € | 107,69 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

