


STGF10H60DF | |
|---|---|
DigiKey Part Number | 497-14275-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF10H60DF |
Description | IGBT TRENCH FS 600V 20A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 20 A 30 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF10H60DF Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 57 nC |
Packaging Tube | Td (on/off) @ 25°C 19.5ns/103ns |
Part Status Active | Test Condition 400V, 10A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 107 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 40 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 10A | Supplier Device Package TO-220FP |
Power - Max 30 W | Base Product Number |
Switching Energy 83µJ (on), 140µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 50 | 0,87300 € | 43,65 € |
| 100 | 0,78150 € | 78,15 € |
| 500 | 0,62078 € | 310,39 € |
| 1.000 | 0,56911 € | 569,11 € |
| 2.000 | 0,52565 € | 1.051,30 € |
| 5.000 | 0,47863 € | 2.393,15 € |
| 10.000 | 0,44981 € | 4.498,10 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

