Similar

STGE50NC60VD | |
|---|---|
DigiKey Part Number | 497-7011-5-ND |
Manufacturer | |
Manufacturer Product Number | STGE50NC60VD |
Description | IGBT MODULE 600V 90A 260W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 90 A 260 W Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 90 A | |
Power - Max | 260 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 150 µA | |
Input Capacitance (Cies) @ Vce | 4.55 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP | |
Base Product Number |


