IGBT Module Single 600 V 100 A 300 W Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGE50NB60HD

DigiKey Part Number
497-5269-5-ND
Manufacturer
Manufacturer Product Number
STGE50NB60HD
Description
IGBT MOD 600V 100A 300W ISOTOP
Customer Reference
Detailed Description
IGBT Module Single 600 V 100 A 300 W Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Power - Max
300 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 50A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
4.5 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
ISOTOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.