


STGDL6NC60DT4 | |
|---|---|
DigiKey Part Number | 497-7990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGDL6NC60DT4 |
Description | IGBT 600V 13A 50W DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 13 A 50 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 12 nC |
Series | Td (on/off) @ 25°C 6.7ns/46ns |
Packaging Tape & Reel (TR) | Test Condition 390V, 3A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 30 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 13 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 25 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 3A | Supplier Device Package DPAK |
Power - Max 50 W | Base Product Number |
Switching Energy 46.5µJ (on), 23.5µJ (off) |

