STGD8NC60KT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.478
Unit Price: 1,54000 €
Datasheet
IGBT 600 V 15 A 62 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD8NC60KT4

DigiKey Part Number
497-7989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGD8NC60KT4
Description
IGBT 600V 15A 62W DPAK
Customer Reference
Detailed Description
IGBT 600 V 15 A 62 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
15 A
Current - Collector Pulsed (Icm)
30 A
Vce(on) (Max) @ Vge, Ic
2.75V @ 15V, 3A
Power - Max
62 W
Switching Energy
55µJ (on), 85µJ (off)
Input Type
Standard
Gate Charge
19 nC
Td (on/off) @ 25°C
17ns/72ns
Test Condition
390V, 3A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes