
STGD7NB60KT4 | |
|---|---|
DigiKey Part Number | 497-4110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGD7NB60KT4 |
Description | IGBT 600V 14A DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 70 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Switching Energy 95µJ (on), 140µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 32.7 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 15ns/50ns |
Part Status Obsolete | Test Condition 480V, 7A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 14 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 56 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 7A | Supplier Device Package DPAK |
Power - Max 70 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGD14NC60KT4 | STMicroelectronics | 1.250 | 497-5739-1-ND | 2,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51313 € | 1.282,83 € |
| Unit Price without VAT: | 0,51313 € |
|---|---|
| Unit Price with VAT: | 0,61062 € |

