
STGD7NB120ST4 | |
|---|---|
DigiKey Part Number | STGD7NB120ST4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGD7NB120ST4 |
Description | IGBT 1200V 10A 55W DPAK |
Customer Reference | |
Detailed Description | IGBT 1200 V 10 A 55 W Surface Mount DPAK |
Category | Switching Energy 3.2µJ (on), 15mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 29 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 570ns/- |
Part Status Obsolete | Test Condition 960V, 7A, 1kOhm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Pulsed (Icm) 20 A | Supplier Device Package DPAK |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 7A | Base Product Number |
Power - Max 55 W |

