IGBT 1200 V 10 A 55 W Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD7NB120S-1

DigiKey Part Number
STGD7NB120S-1-ND
Manufacturer
Manufacturer Product Number
STGD7NB120S-1
Description
IGBT 1200V 10A TO-251
Customer Reference
Detailed Description
IGBT 1200 V 10 A 55 W Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
15mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
29 nC
Packaging
Tube
Td (on/off) @ 25°C
570ns/-
Part Status
Obsolete
Test Condition
960V, 7A, 1kOhm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
20 A
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 7A
Supplier Device Package
TO-251 (IPAK)
Power - Max
55 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.