Similar



STGD5NB120SZ-1 | |
|---|---|
DigiKey Part Number | 497-16445-ND |
Manufacturer | |
Manufacturer Product Number | STGD5NB120SZ-1 |
Description | IGBT 1200V 10A TO-251 |
Customer Reference | |
Detailed Description | IGBT 1200 V 10 A 75 W Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGD5NB120SZ-1 Models |
Category | Switching Energy 2.59mJ (on), 9mJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Td (on/off) @ 25°C 690ns/12.1µs |
Packaging Tube | Test Condition 960V, 5A, 1kOhm, 15V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - Collector Pulsed (Icm) 10 A | Supplier Device Package TO-251 (IPAK) |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 5A | Base Product Number |
Power - Max 75 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP3NC120HD | STMicroelectronics | 4.052 | 497-15806-5-ND | 2,66000 € | Similar |


